67PPB-030-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 758,93150 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Stewart Connector SealJack Portfolio | Digi-Key Daily
Bel Solutions for Medical Applications

67PPB-030-K

DigiKey Part Number
380-1377-ND
Manufacturer
Manufacturer Product Number
67PPB-030-K
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Stewart Connector
Length
9.84' (3.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Circular Bayonet Coupling, Cover
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP67
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67PAB-030-KStewart Connector0380-1374-ND758,93150 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10894,76400 Kč8 947,64 Kč
Manufacturers Standard Package
Unit Price without VAT:894,76400 Kč
Unit Price with VAT:1 082,66444 Kč