
361010-LB | |
|---|---|
DigiKey Part Number | 361010-LB-ND |
Manufacturer | |
Manufacturer Product Number | 361010-LB |
Description | CONN MANAGEMENT BAR 10POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Management Bar For Modular Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Management Bar | |
For Use With/Related Products | Modular Plugs | |
Features | 10 Position | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,41108 Kč | 17 055,40 Kč |
| Unit Price without VAT: | 3,41108 Kč |
|---|---|
| Unit Price with VAT: | 4,12741 Kč |



