
2980073-01 | |
|---|---|
DigiKey Part Number | 380-1434-ND |
Manufacturer | |
Manufacturer Product Number | 2980073-01 |
Description | TOOL DIE SET 6.8-7.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Specifications | - | |
Compatible Tools | 2980078-01 | |
Cable Group | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 889,94000 Kč | 6 889,94 Kč |
| 5 | 6 386,56200 Kč | 31 932,81 Kč |
| 10 | 6 181,46900 Kč | 61 814,69 Kč |
| 25 | 5 920,68600 Kč | 148 017,15 Kč |
| Unit Price without VAT: | 6 889,94000 Kč |
|---|---|
| Unit Price with VAT: | 8 336,82740 Kč |



