
2940014-01 | |
|---|---|
DigiKey Part Number | 380-1228-ND |
Manufacturer | |
Manufacturer Product Number | 2940014-01 |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular Connectors, Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Modular Connectors, Jacks | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 663,98000 Kč | 8 663,98 Kč |
| 5 | 8 031,06400 Kč | 40 155,32 Kč |
| 10 | 7 773,29200 Kč | 77 732,92 Kč |
| 25 | 7 445,41200 Kč | 186 135,30 Kč |
| Unit Price without VAT: | 8 663,98000 Kč |
|---|---|
| Unit Price with VAT: | 10 483,41580 Kč |

