Heat Gun 120V 120°F ~ 1200°F (49°C ~ 649°C) 1600W Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Gun 120V 120°F ~ 1200°F (49°C ~ 649°C) 1600W Black, Gray
STEINEL Tools for the Electronics Industry

110102124

DigiKey Part Number
96-110102124-ND
Manufacturer
Manufacturer Product Number
110102124
Description
HG2320E PRO HEATGUN LCD DISPLAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Gun 120V 120°F ~ 1200°F (49°C ~ 649°C) 1600W Black, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1600W
Manufacturer
Steinel America
Includes
Heat Gun
Packaging
Box
For Use With/Related Products
Heat Shrink Tubing, Plastic Welding, Soldering
Part Status
Active
Features
2-Stage Air Control, 6' Cord, Built-In Overhead Hanger, LCD Display, Variable Temperature Control
Tool Type
Heat Gun
Approval Agency Marking
cULus
Temperature Range
120°F ~ 1200°F (49°C ~ 649°C)
Nozzle Opening
Circular - 1.30" (33.02mm)
Voltage
120V
Air Flow
4.0 CFM ~ 13.0 CFM
Current
13.3 A
Color
Black, Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 542,69000 Kč7 542,69 Kč
56 991,53600 Kč34 957,68 Kč
126 709,24583 Kč80 510,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7 542,69000 Kč
Unit Price with VAT:9 126,65490 Kč