Heat Gun Kit 120VAC 575°F ~ 950°F (301.67°C ~ 510°C) 1300W Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110095132

DigiKey Part Number
96-110095132-ND
Manufacturer
Manufacturer Product Number
110095132
Description
HEAT TOOL STARTER KIT W/ HL 1620
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Gun Kit 120VAC 575°F ~ 950°F (301.67°C ~ 510°C) 1300W Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120VAC
Manufacturer
Steinel America
Power - Rated
1300W
Packaging
Case
Includes
Heat Gun, Nozzle
Part Status
Active
For Use With/Related Products
Heat Gun
Tool Type
Heat Gun Kit
Air Flow
8 CFM, 13 CFM
Temperature Range
575°F ~ 950°F (301.67°C ~ 510°C)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 554,57000 Kč1 554,57 Kč
51 440,82400 Kč7 204,12 Kč
121 382,56333 Kč16 590,76 Kč
361 312,82472 Kč47 261,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 554,57000 Kč
Unit Price with VAT:1 881,02970 Kč