
110084905 | |
|---|---|
DigiKey Part Number | 96-110084905-ND |
Manufacturer | |
Manufacturer Product Number | 110084905 |
Description | MOBILE HEAT 5 WITH CASE, 8.0 AH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 18V 120°F ~ 930°F (49°C ~ 499°C) 900W ~ 1000W Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 120°F ~ 930°F (49°C ~ 499°C) | |
Voltage | 18V | |
Power - Rated | 900W ~ 1000W | |
Includes | Battery, Case, Charger | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 10.5 CFM | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 962,92000 Kč | 16 962,92 Kč |
| 5 | 15 724,59200 Kč | 78 622,96 Kč |
| 10 | 15 220,04700 Kč | 152 200,47 Kč |
| Unit Price without VAT: | 16 962,92000 Kč |
|---|---|
| Unit Price with VAT: | 20 525,13320 Kč |

