
110078501 | |
|---|---|
DigiKey Part Number | 96-110078501-ND |
Manufacturer | |
Manufacturer Product Number | 110078501 |
Description | ROOFING KIT HG 2220 E HEAT GUN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 120°F ~ 1100°F (49°C ~ 593°C) 1500W Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 120°F ~ 1100°F (49°C ~ 593°C) | |
Voltage | 120V | |
Power - Rated | 1500W | |
Includes | Case, Heat Gun, Nozzle | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 657,92000 Kč | 6 657,92 Kč |
| Unit Price without VAT: | 6 657,92000 Kč |
|---|---|
| Unit Price with VAT: | 8 056,08320 Kč |


