
110074021 | |
|---|---|
DigiKey Part Number | 96-110074021-ND |
Manufacturer | |
Manufacturer Product Number | 110074021 |
Description | TAPE HOT FUSION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hot Fusion Tape Adhesive X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Hot Fusion | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | - | |
Usage | Sealing | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,71000 Kč | 515,71 Kč |
| 5 | 477,95600 Kč | 2 389,78 Kč |
| 12 | 458,59667 Kč | 5 503,16 Kč |
| 36 | 435,44028 Kč | 15 675,85 Kč |
| Unit Price without VAT: | 515,71000 Kč |
|---|---|
| Unit Price with VAT: | 624,00910 Kč |

