
110070157 | |
|---|---|
DigiKey Part Number | 96-110070157-ND |
Manufacturer | |
Manufacturer Product Number | 110070157 |
Description | HG 2620 E POLLY PROTECTION TUBE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Guard Cage |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Guard Cage | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG 2620 E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,03000 Kč | 1 063,03 Kč |
| 5 | 985,18200 Kč | 4 925,91 Kč |
| 10 | 953,50200 Kč | 9 535,02 Kč |
| 25 | 913,19120 Kč | 22 829,78 Kč |
| Unit Price without VAT: | 1 063,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 286,26630 Kč |


