


110053229 | |
|---|---|
DigiKey Part Number | 96-110053229-ND |
Manufacturer | |
Manufacturer Product Number | 110053229 |
Description | FLOORING KIT HG 2620 E HEAT GUN |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 122°F ~ 1292°F (50°C ~ 700°C) 1750W Black, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 122°F ~ 1292°F (50°C ~ 700°C) | |
Voltage | 120V | |
Current | 14.8 A | |
Power - Rated | 1750W | |
Includes | Heat Gun, Brush, Case, 2 Nozzle | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG2620E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Nozzle Opening | - | |
Air Flow | 13 CFM | |
Color | Black, Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 692,53000 Kč | 17 692,53 Kč |
| Unit Price without VAT: | 17 692,53000 Kč |
|---|---|
| Unit Price with VAT: | 21 407,96130 Kč |

