Heat Gun Kit 575°F ~ 950°F (302°C ~ 510°C) Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Gun Kit 575°F ~ 950°F (302°C ~ 510°C) Black, Gray
STEINEL Tools for the Electronics Industry

110052758

DigiKey Part Number
96-110052758-ND
Manufacturer
Manufacturer Product Number
110052758
Description
HL 1620 S IN CASE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Gun Kit 575°F ~ 950°F (302°C ~ 510°C) Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Case
Part Status
Active
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
575°F ~ 950°F (302°C ~ 510°C)
Voltage
-
Power - Rated
-
Includes
Heat Gun, Case
For Use With/Related Products
Heat Gun
Compatible Tools
HL1620S
Features
-
Approval Agency Marking
-
Approved Countries
Canada, United States
Nozzle Opening
-
Air Flow
8 CFM, 13 CFM
Color
Black, Gray
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 392,72000 Kč2 392,72 Kč
72 182,89143 Kč15 280,24 Kč
142 112,74357 Kč29 578,41 Kč
282 044,89036 Kč57 256,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 392,72000 Kč
Unit Price with VAT:2 895,19120 Kč