



110052756 | |
|---|---|
DigiKey Part Number | 96-110052756-ND |
Manufacturer | |
Manufacturer Product Number | 110052756 |
Description | HL 1920 E IN CASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 122°F ~ 1150°F (50°C ~ 621°C) 1600W Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 122°F ~ 1150°F (50°C ~ 621°C) | |
Voltage | 120V | |
Current | 13.3 A | |
Power - Rated | 1600W | |
Includes | Heat Gun, Case | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HL1920E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Nozzle Opening | - | |
Air Flow | 4.0 CFM, 4.0 CFM ~ 8.0 CFM, 6.0 CFM ~ 13.0 CFM | |
Color | Black, Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 748,49000 Kč | 4 748,49 Kč |
| 5 | 4 401,51600 Kč | 22 007,58 Kč |
| 12 | 4 223,69500 Kč | 50 684,34 Kč |
| 36 | 4 010,93306 Kč | 144 393,59 Kč |
| Unit Price without VAT: | 4 748,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 745,67290 Kč |

