
110051541 | |
|---|---|
DigiKey Part Number | 96-110051541-ND |
Manufacturer | |
Manufacturer Product Number | 110051541 |
Description | SILVER ANNIVERSARY KIT INCLUDES: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tube 120V 122°F ~ 1150°F (50°C ~ 621°C) 1600W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Tube | |
Temperature Range | 122°F ~ 1150°F (50°C ~ 621°C) | |
Voltage | 120V | |
Power - Rated | 1600W | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG2220E, HL1610S | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 13 CFM | |
Color | - | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 102,61000 Kč | 7 102,61 Kč |
| 5 | 6 583,57200 Kč | 32 917,86 Kč |
| 10 | 6 372,16800 Kč | 63 721,68 Kč |
| 25 | 6 103,29840 Kč | 152 582,46 Kč |
| Unit Price without VAT: | 7 102,61000 Kč |
|---|---|
| Unit Price with VAT: | 8 594,15810 Kč |


