


110051537 | |
|---|---|
DigiKey Part Number | 96-110051537-ND |
Manufacturer | |
Manufacturer Product Number | 110051537 |
Description | AUTOMOTIVE KIT W/HL2020E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Automotive | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 578,31000 Kč | 8 578,31 Kč |
| 5 | 7 951,56400 Kč | 39 757,82 Kč |
| 12 | 7 630,55083 Kč | 91 566,61 Kč |
| Unit Price without VAT: | 8 578,31000 Kč |
|---|---|
| Unit Price with VAT: | 10 379,75510 Kč |


