
110051535 | |
|---|---|
DigiKey Part Number | 96-110051535-ND |
Manufacturer | |
Manufacturer Product Number | 110051535 |
Description | DELUXE WELDING KIT W/HG2320LCD W |
Customer Reference | |
Detailed Description | Heat Gun Kit 120°F ~ 1200°F (49°C ~ 649°C) 1600W Black, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 120°F ~ 1200°F (49°C ~ 649°C) | |
Voltage | - | |
Current | 13.5 A | |
Power - Rated | 1600W | |
Includes | Heat Gun, Case, Guidebook, 2 Nozzles, Temp Guard, TS600, Wire Mesh, Welding Iron, Rods | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG2320E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black, Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 740,30000 Kč | 12 740,30 Kč |
| Unit Price without VAT: | 12 740,30000 Kč |
|---|---|
| Unit Price with VAT: | 15 415,76300 Kč |

