STEINEL Tools for the Electronics Industry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110051531

DigiKey Part Number
96-110051531-ND
Manufacturer
Manufacturer Product Number
110051531
Description
AUTO BODY WELDING KIT W/HG2320LC
Customer Reference
Detailed Description
Heat Gun Kit 120°F ~ 1200°F (49°C ~ 649°C) 1600W Black, Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Case
Part Status
Obsolete
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
120°F ~ 1200°F (49°C ~ 649°C)
Voltage
-
Current
13.5 A
Power - Rated
1600W
Includes
Heat Gun, Case, Guidebook, 2 Nozzles, Temp Guard, Welding Iron, Wire Mesh, Rods
For Use With/Related Products
Heat Gun
Compatible Tools
HG2320E
Features
-
Approval Agency Marking
-
Approved Countries
Canada, United States
Nozzle Opening
-
Air Flow
-
Color
Black, Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Case
QuantityUnit PriceExt Price
18 835,74000 Kč8 835,74 Kč
Unit Price without VAT:8 835,74000 Kč
Unit Price with VAT:10 691,24540 Kč