110049726 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Steinel America
In Stock: 0
Unit Price: 4 212,88857 Kč
Datasheet
STEINEL Tools for the Electronics Industry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110049726

DigiKey Part Number
96-110049726-ND
Manufacturer
Manufacturer Product Number
110049726
Description
SV 803 WITH PLASTIC CASE
Customer Reference
Detailed Description
Heat Gun Kit Case 120V 1400W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Case
Part Status
Obsolete
Tool Type
Heat Gun Kit
Accessory Type
Case
Temperature Range
-
Voltage
120V
Current
11.7 A
Power - Rated
1400W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes