110049725 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Steinel America
In Stock: 5
Unit Price: 17 692,53000 Kč
Heat Gun Kit 120V 140°F ~ 1050°F (60°C ~ 566°C) 1400W Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Gun Kit 120V 140°F ~ 1050°F (60°C ~ 566°C) 1400W Black
STEINEL Tools for the Electronics Industry

110049725

DigiKey Part Number
SDL1450-ND
Manufacturer
Manufacturer Product Number
110049725
Description
HEAT GUN KIT W/CASE & 2 NOZZLES
Customer Reference
Detailed Description
Heat Gun Kit 120V 140°F ~ 1050°F (60°C ~ 566°C) 1400W Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
140°F ~ 1050°F (60°C ~ 566°C)
Voltage
120V
Power - Rated
1400W
Includes
Heat Gun, Case, 2 Nozzles
For Use With/Related Products
-
Compatible Tools
-
Features
3-Stage Air Control, 6.5' Cord, Variable Temperature Control
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Nozzle Opening
-
Air Flow
-
Color
Black
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes