
110049724 | |
|---|---|
DigiKey Part Number | 96-110049724-ND |
Manufacturer | |
Manufacturer Product Number | 110049724 |
Description | SV 800 WITH PLASTIC CASE |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 600°F ~ 900°F (316°C ~ 482°C) 1300W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 600°F ~ 900°F (316°C ~ 482°C) | |
Voltage | 120V | |
Power - Rated | 1300W | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,97000 Kč | 1 223,97 Kč |
| Unit Price without VAT: | 1 223,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 481,00370 Kč |

