Nozzle, Reflector Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110049699

DigiKey Part Number
SDL4056-ND
Manufacturer
Manufacturer Product Number
110049699
Description
REFLECTOR 40MM FOR HG350ESD
Customer Reference
Detailed Description
Nozzle, Reflector Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Bag
Part Status
Obsolete
Tool Type
-
Accessory Type
Nozzle, Reflector
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
HG350ESD
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Circular - 1.57" (40.00mm)
Air Flow
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
6147,86167 Kč887,17 Kč
12143,08417 Kč1 717,01 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč