
110048649 | |
|---|---|
DigiKey Part Number | 110048649-ND |
Manufacturer | |
Manufacturer Product Number | 110048649 |
Description | NOZZLE LAP WELD FOR 07062 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Welding Tip Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Welding Tip | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | 9mm Reducer Nozzle (07062), Plastic Lap Welding | |
Compatible Tools | HG2000E, HG2310LCD, HG2510ESD, HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Flat - 0.79" (20.0mm) | |
Air Flow | - | |
Color | Silver | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 239,19833 Kč | 1 435,19 Kč |
| Unit Price without VAT: | 239,19833 Kč |
|---|---|
| Unit Price with VAT: | 289,42998 Kč |


