
110048647 | |
|---|---|
DigiKey Part Number | 96-110048647-ND |
Manufacturer | |
Manufacturer Product Number | 110048647 |
Description | 14MM REDUCER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nozzle Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Circular - 0.55" (14.00mm) | |
Air Flow | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 251,76667 Kč | 1 510,60 Kč |
| Unit Price without VAT: | 251,76667 Kč |
|---|---|
| Unit Price with VAT: | 304,63767 Kč |


