


110047485 | |
|---|---|
DigiKey Part Number | 96-110047485-ND |
Manufacturer | |
Manufacturer Product Number | 110047485 |
Description | HG 2620 E WITH CASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120V 122°F ~ 1292°F (50°C ~ 700°C) 1750W Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | - | |
Temperature Range | 122°F ~ 1292°F (50°C ~ 700°C) | |
Voltage | 120V | |
Current | 14.6 A | |
Power - Rated | 1750W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | HG2620E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | Romania | |
Nozzle Opening | - | |
Air Flow | 2.0 CFM ~ 13.0 CFM | |
Color | Black, Gray | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 573,26000 Kč | 11 573,26 Kč |
| 6 | 10 636,39667 Kč | 63 818,38 Kč |
| 12 | 10 295,16167 Kč | 123 541,94 Kč |
| Unit Price without VAT: | 11 573,26000 Kč |
|---|---|
| Unit Price with VAT: | 14 003,64460 Kč |

