
07091 | |
|---|---|
DigiKey Part Number | 07091-ND |
Manufacturer | |
Manufacturer Product Number | 07091 |
Description | TIP WELD ROD PLASTIC FOR 07062 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Welding Tip Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Welding Tip | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | 9mm Reducer Nozzle (07062), Plastic Welding | |
Compatible Tools | HG2000E, HG2310LCD, HG2510ESD, HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,11000 Kč | 379,11 Kč |
| 5 | 351,32400 Kč | 1 756,62 Kč |
| 10 | 347,32500 Kč | 3 473,25 Kč |
| Unit Price without VAT: | 379,11000 Kč |
|---|---|
| Unit Price with VAT: | 458,72310 Kč |


