



WALLMOUNT4 | |
|---|---|
DigiKey Part Number | 5214-WALLMOUNT4-ND |
Manufacturer | |
Manufacturer Product Number | WALLMOUNT4 |
Description | 4U WALLMOUNT RACK 13.78" DEEP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Bracket | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 058,85000 Kč | 2 058,85 Kč |
| 5 | 1 759,88400 Kč | 8 799,42 Kč |
| 10 | 1 644,92000 Kč | 16 449,20 Kč |
| 25 | 1 582,45960 Kč | 39 561,49 Kč |
| Unit Price without VAT: | 2 058,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 491,20850 Kč |


