



UUSBOTG | |
|---|---|
DigiKey Part Number | 5214-UUSBOTG-ND |
Manufacturer | |
Manufacturer Product Number | UUSBOTG |
Description | 5IN MICRO TO USB OTG ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro B Male 0.42' (128.02mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.42' (128.02mm) | Features Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 10 | 193,18200 Kč | 1 931,82 Kč |
| 30 | 178,75600 Kč | 5 362,68 Kč |
| 50 | 172,42720 Kč | 8 621,36 Kč |
| 100 | 164,19810 Kč | 16 419,81 Kč |
| 250 | 153,92204 Kč | 38 480,51 Kč |
| 500 | 146,58200 Kč | 73 291,00 Kč |
| 1 000 | 139,59386 Kč | 139 593,86 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |







