
UUSBHAUB3M | |
|---|---|
DigiKey Part Number | 5214-UUSBHAUB3M-ND |
Manufacturer | |
Manufacturer Product Number | UUSBHAUB3M |
Description | 3M USB A TO MICRO B USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,08000 Kč | 258,08 Kč |
| 10 | 219,27700 Kč | 2 192,77 Kč |
| 25 | 205,54200 Kč | 5 138,55 Kč |
| 50 | 195,73120 Kč | 9 786,56 Kč |
| 100 | 186,38890 Kč | 18 638,89 Kč |
| 250 | 174,72704 Kč | 43 681,76 Kč |
| 500 | 166,39504 Kč | 83 197,52 Kč |
| 1 000 | 158,46381 Kč | 158 463,81 Kč |
| Unit Price without VAT: | 258,08000 Kč |
|---|---|
| Unit Price with VAT: | 312,27680 Kč |



