



USBPS2PC | |
|---|---|
DigiKey Part Number | 5214-USBPS2PC-ND |
Manufacturer | |
Manufacturer Product Number | USBPS2PC |
Description | USB TO PS2 ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to MiniDIN 6 pos Female 1.43' (434.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Male Plug to MiniDIN 6 pos Female | |
Length | 1.43' (434.3mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,62000 Kč | 530,62 Kč |
| 10 | 451,05800 Kč | 4 510,58 Kč |
| 25 | 422,80720 Kč | 10 570,18 Kč |
| 50 | 402,63660 Kč | 20 131,83 Kč |
| 100 | 383,42980 Kč | 38 342,98 Kč |
| 250 | 359,44796 Kč | 89 861,99 Kč |
| 500 | 342,31528 Kč | 171 157,64 Kč |
| Unit Price without VAT: | 530,62000 Kč |
|---|---|
| Unit Price with VAT: | 642,05020 Kč |




