USBPLATE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBPLATE4

DigiKey Part Number
5214-USBPLATE4-ND
Manufacturer
Manufacturer Product Number
USBPLATE4
Description
4 PORT USB SLOT PLATE ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
USB to USB
Convert From (Adapter End)
10 Pin (Power Socket) Female
Convert To (Adapter End)
USB - A Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 642
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1297,44000 Kč297,44 Kč
10263,79900 Kč2 637,99 Kč
25251,49680 Kč6 287,42 Kč
50242,58860 Kč12 129,43 Kč
100233,99600 Kč23 399,60 Kč
250223,10812 Kč55 777,03 Kč
500215,21142 Kč107 605,71 Kč
1 000207,59636 Kč207 596,36 Kč
Manufacturers Standard Package
Unit Price without VAT:297,44000 Kč
Unit Price with VAT:359,90240 Kč