
USBEXTAA5DSK | |
|---|---|
DigiKey Part Number | 5214-USBEXTAA5DSK-ND |
Manufacturer | |
Manufacturer Product Number | USBEXTAA5DSK |
Description | 5FT DESKTOP USB EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 5.00' (1.52m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 181,94800 Kč | 1 819,48 Kč |
| 25 | 170,54560 Kč | 4 263,64 Kč |
| 50 | 162,40280 Kč | 8 120,14 Kč |
| 100 | 154,65240 Kč | 15 465,24 Kč |
| 250 | 144,97440 Kč | 36 243,60 Kč |
| 500 | 138,06018 Kč | 69 030,09 Kč |
| 1 000 | 131,47751 Kč | 131 477,51 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |


