
USBAUB50CMBK | |
|---|---|
DigiKey Part Number | 5214-USBAUB50CMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB50CMBK |
Description | 0.5M USB / SLIM MICRO USB CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 138,14600 Kč | 1 381,46 Kč |
| 25 | 129,48200 Kč | 3 237,05 Kč |
| 50 | 123,30020 Kč | 6 165,01 Kč |
| 100 | 117,41450 Kč | 11 741,45 Kč |
| 250 | 110,06564 Kč | 27 516,41 Kč |
| 500 | 104,81488 Kč | 52 407,44 Kč |
| 1 000 | 99,81735 Kč | 99 817,35 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |











