
USB3SEXTAA6 | |
|---|---|
DigiKey Part Number | 5214-USB3SEXTAA6-ND |
Manufacturer | |
Manufacturer Product Number | USB3SEXTAA6 |
Description | 6 FT USB 3.0 EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 6.00' (1.83m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,66000 Kč | 308,66 Kč |
| 10 | 262,32000 Kč | 2 623,20 Kč |
| 25 | 245,88640 Kč | 6 147,16 Kč |
| 50 | 234,14460 Kč | 11 707,23 Kč |
| 100 | 222,97240 Kč | 22 297,24 Kč |
| 250 | 209,02300 Kč | 52 255,75 Kč |
| 500 | 199,05698 Kč | 99 528,49 Kč |
| 1 000 | 189,56899 Kč | 189 568,99 Kč |
| Unit Price without VAT: | 308,66000 Kč |
|---|---|
| Unit Price with VAT: | 373,47860 Kč |



