
USB3SAB6BK | |
|---|---|
DigiKey Part Number | 5214-USB3SAB6BK-ND |
Manufacturer | |
Manufacturer Product Number | USB3SAB6BK |
Description | 6 FT BLACK SUPERSPEED USB 3.0 CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,12000 Kč | 297,12 Kč |
| 10 | 252,54300 Kč | 2 525,43 Kč |
| 25 | 236,72320 Kč | 5 918,08 Kč |
| 50 | 225,42200 Kč | 11 271,10 Kč |
| 100 | 214,66470 Kč | 21 466,47 Kč |
| 250 | 201,23392 Kč | 50 308,48 Kč |
| 500 | 191,63908 Kč | 95 819,54 Kč |
| 1 000 | 182,50517 Kč | 182 505,17 Kč |
| Unit Price without VAT: | 297,12000 Kč |
|---|---|
| Unit Price with VAT: | 359,51520 Kč |


