
USB3LINK | |
|---|---|
DigiKey Part Number | 5214-USB3LINK-ND |
Manufacturer | |
Manufacturer Product Number | USB3LINK |
Description | USB 3.0 DATA TRANSFER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,39000 Kč | 1 548,39 Kč |
| 10 | 1 316,13400 Kč | 13 161,34 Kč |
| 25 | 1 233,78360 Kč | 30 844,59 Kč |
| 50 | 1 174,94720 Kč | 58 747,36 Kč |
| 100 | 1 118,94140 Kč | 111 894,14 Kč |
| Unit Price without VAT: | 1 548,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,55190 Kč |


