USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Female to A Male 32.81' (10.0m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3AAEXT10M

DigiKey Part Number
5214-USB3AAEXT10M-ND
Manufacturer
Manufacturer Product Number
USB3AAEXT10M
Description
10M USB 3.0 (5GBPS) ACTIVE EXTEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Female to A Male 32.81' (10.0m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mfr
Transfer Rate
5Gbps
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Extension Cable
Length
32.81' (10.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 735,85000 Kč3 735,85 Kč
103 175,81300 Kč31 758,13 Kč
252 977,24760 Kč74 431,19 Kč
502 835,35520 Kč141 767,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 735,85000 Kč
Unit Price with VAT:4 520,37850 Kč