
USB31CB1M | |
|---|---|
DigiKey Part Number | 5214-USB31CB1M-ND |
Manufacturer | |
Manufacturer Product Number | USB31CB1M |
Description | 1M 3FT USB 3.1 C TO B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,22000 Kč | 623,22 Kč |
| 10 | 529,59100 Kč | 5 295,91 Kč |
| 25 | 496,44320 Kč | 12 411,08 Kč |
| 50 | 472,75740 Kč | 23 637,87 Kč |
| 100 | 450,20760 Kč | 45 020,76 Kč |
| 250 | 422,05392 Kč | 105 513,48 Kč |
| 500 | 401,93994 Kč | 200 969,97 Kč |
| Unit Price without VAT: | 623,22000 Kč |
|---|---|
| Unit Price with VAT: | 754,09620 Kč |


