Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Plug 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Plug 3.00' (914.4mm)
USB2TYPEM
USB2TYPEM

USB2TYPEM

DigiKey Part Number
5214-USB2TYPEM-ND
Manufacturer
Manufacturer Product Number
USB2TYPEM
Description
TYPE M BARREL POWER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Plug 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.4mm)
Manufacturer
StarTech.com
Cable Type
Round
Packaging
Retail Package
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1212,92000 Kč212,92 Kč
10180,87700 Kč1 808,77 Kč
30167,38200 Kč5 021,46 Kč
50161,45360 Kč8 072,68 Kč
100153,74740 Kč15 374,74 Kč
250144,12608 Kč36 031,52 Kč
500137,25216 Kč68 626,08 Kč
1 000130,70898 Kč130 708,98 Kč
Manufacturers Standard Package
Unit Price without VAT:212,92000 Kč
Unit Price with VAT:257,63320 Kč