
USB2HABM6RA | |
|---|---|
DigiKey Part Number | 5214-USB2HABM6RA-ND |
Manufacturer | |
Manufacturer Product Number | USB2HABM6RA |
Description | 6FT RIGHT ANGLE MINI USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 168,27800 Kč | 1 682,78 Kč |
| 25 | 157,72840 Kč | 3 943,21 Kč |
| 50 | 150,19440 Kč | 7 509,72 Kč |
| 100 | 143,02370 Kč | 14 302,37 Kč |
| 250 | 134,07308 Kč | 33 518,27 Kč |
| 500 | 127,67918 Kč | 63 839,59 Kč |
| 1 000 | 121,59144 Kč | 121 591,44 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |




