USB 2.0 Cable A Male to Mini B Male, Right Angle 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2HABM3LA

DigiKey Part Number
5214-USB2HABM3LA-ND
Manufacturer
Manufacturer Product Number
USB2HABM3LA
Description
3FT LEFT ANGLE MINI USB CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male, Right Angle 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.00' (914.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
10156,22500 Kč1 562,25 Kč
25146,44000 Kč3 661,00 Kč
50139,44780 Kč6 972,39 Kč
100132,79350 Kč13 279,35 Kč
250124,48120 Kč31 120,30 Kč
500118,54420 Kč59 272,10 Kč
1 000112,89218 Kč112 892,18 Kč
Manufacturers Standard Package
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč