



USB2HAB5M | |
|---|---|
DigiKey Part Number | 5214-USB2HAB5M-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB5M |
Description | 5M USB 2.0 A TO B CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 16.40' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,34000 Kč | 237,34 Kč |
| 10 | 201,73500 Kč | 2 017,35 Kč |
| 30 | 186,67767 Kč | 5 600,33 Kč |
| 50 | 180,07060 Kč | 9 003,53 Kč |
| 100 | 171,47600 Kč | 17 147,60 Kč |
| 250 | 160,74584 Kč | 40 186,46 Kč |
| 500 | 153,08020 Kč | 76 540,10 Kč |
| 1 000 | 145,78203 Kč | 145 782,03 Kč |
| Unit Price without VAT: | 237,34000 Kč |
|---|---|
| Unit Price with VAT: | 287,18140 Kč |



