
USB2HAB10T | |
|---|---|
DigiKey Part Number | 5214-USB2HAB10T-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB10T |
Description | 10FT TRANSPARENT USB CABLE A/B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Transparent | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,41000 Kč | 224,41 Kč |
| 10 | 190,67600 Kč | 1 906,76 Kč |
| 25 | 178,72280 Kč | 4 468,07 Kč |
| 50 | 170,18980 Kč | 8 509,49 Kč |
| 100 | 162,06540 Kč | 16 206,54 Kč |
| 250 | 151,92408 Kč | 37 981,02 Kč |
| 500 | 144,67974 Kč | 72 339,87 Kč |
| 1 000 | 137,78197 Kč | 137 781,97 Kč |
| Unit Price without VAT: | 224,41000 Kč |
|---|---|
| Unit Price with VAT: | 271,53610 Kč |




