
USB2FAAEXT15 | |
|---|---|
DigiKey Part Number | 5214-USB2FAAEXT15-ND |
Manufacturer | |
Manufacturer Product Number | USB2FAAEXT15 |
Description | 15FT USB EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to B Male 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Data Transfer, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,37000 Kč | 769,37 Kč |
| 10 | 653,92000 Kč | 6 539,20 Kč |
| 25 | 612,97360 Kč | 15 324,34 Kč |
| 50 | 583,73600 Kč | 29 186,80 Kč |
| 100 | 555,89900 Kč | 55 589,90 Kč |
| 250 | 521,14012 Kč | 130 285,03 Kč |
| Unit Price without VAT: | 769,37000 Kč |
|---|---|
| Unit Price with VAT: | 930,93770 Kč |



