
USB2EPR3FW | |
---|---|
DigiKey Part Number | 5214-USB2EPR3FW-ND |
Manufacturer | |
Manufacturer Product Number | USB2EPR3FW |
Description | USB-C CHARGING CABLE, 240W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 30 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 362,86000 Kč | 362,86 Kč |
10 | 308,36700 Kč | 3 083,67 Kč |
25 | 289,04560 Kč | 7 226,14 Kč |
50 | 275,25180 Kč | 13 762,59 Kč |
100 | 262,12060 Kč | 26 212,06 Kč |
250 | 245,72400 Kč | 61 431,00 Kč |
500 | 234,00922 Kč | 117 004,61 Kč |
Unit Price without VAT: | 362,86000 Kč |
---|---|
Unit Price with VAT: | 439,06060 Kč |