
USB2CUBADP | |
|---|---|
DigiKey Part Number | 5214-USB2CUBADP-ND |
Manufacturer | |
Manufacturer Product Number | USB2CUBADP |
Description | USB-C TO MICRO-USB ADAPTER M/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB - micro B, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB - micro B, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 138,29300 Kč | 1 382,93 Kč |
| 25 | 129,61640 Kč | 3 240,41 Kč |
| 50 | 123,43040 Kč | 6 171,52 Kč |
| 100 | 117,53630 Kč | 11 753,63 Kč |
| 250 | 110,17988 Kč | 27 544,97 Kč |
| 500 | 104,92448 Kč | 52 462,24 Kč |
| 1 000 | 99,92108 Kč | 99 921,08 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |







