
USB2CC3MBKE | |
|---|---|
DigiKey Part Number | 5214-USB2CC3MBKE-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC3MBKE |
Description | 3M USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 10 | 243,82900 Kč | 2 438,29 Kč |
| 25 | 228,55080 Kč | 5 713,77 Kč |
| 50 | 217,64000 Kč | 10 882,00 Kč |
| 100 | 207,25450 Kč | 20 725,45 Kč |
| 250 | 194,28692 Kč | 48 571,73 Kč |
| 500 | 185,02388 Kč | 92 511,94 Kč |
| 1 000 | 176,20430 Kč | 176 204,30 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |





