
USB2CC2M | |
|---|---|
DigiKey Part Number | 5214-USB2CC2M-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC2M |
Description | 2M (6 FT) USB C CABLE - M/M - US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,84000 Kč | 433,84 Kč |
| 10 | 368,73300 Kč | 3 687,33 Kč |
| 25 | 345,64120 Kč | 8 641,03 Kč |
| 50 | 329,14200 Kč | 16 457,10 Kč |
| 100 | 313,44080 Kč | 31 344,08 Kč |
| 250 | 293,83612 Kč | 73 459,03 Kč |
| 500 | 279,82902 Kč | 139 914,51 Kč |
| Unit Price without VAT: | 433,84000 Kč |
|---|---|
| Unit Price with VAT: | 524,94640 Kč |


