
USB2CC1MNCWHE | |
|---|---|
DigiKey Part Number | 5214-USB2CC1MNCWHE-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC1MNCWHE |
Description | 1M WHITE USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | White | |
Features | File Transfer, Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,10400 Kč | 1 461,04 Kč |
| 25 | 136,94040 Kč | 3 423,51 Kč |
| 50 | 130,40600 Kč | 6 520,30 Kč |
| 100 | 124,17800 Kč | 12 417,80 Kč |
| 250 | 116,40704 Kč | 29 101,76 Kč |
| 500 | 110,85432 Kč | 55 427,16 Kč |
| 1 000 | 105,56870 Kč | 105 568,70 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |




