
USB2CB50CM | |
|---|---|
DigiKey Part Number | 5214-USB2CB50CM-ND |
Manufacturer | |
Manufacturer Product Number | USB2CB50CM |
Description | 0.5M USB 2.0 C TO B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to C Male 1.60' (487.7mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.60' (487.7mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,21000 Kč | 345,21 Kč |
| 10 | 293,40500 Kč | 2 934,05 Kč |
| 25 | 275,04040 Kč | 6 876,01 Kč |
| 50 | 261,90800 Kč | 13 095,40 Kč |
| 100 | 249,41210 Kč | 24 941,21 Kč |
| 250 | 233,80936 Kč | 58 452,34 Kč |
| 500 | 222,66070 Kč | 111 330,35 Kč |
| Unit Price without VAT: | 345,21000 Kč |
|---|---|
| Unit Price with VAT: | 417,70410 Kč |


