
USB2C5C4M | |
|---|---|
DigiKey Part Number | 5214-USB2C5C4M-ND |
Manufacturer | |
Manufacturer Product Number | USB2C5C4M |
Description | 4M 13FT USB C CABLE WITH POWER D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| 10 | 535,23900 Kč | 5 352,39 Kč |
| 25 | 501,72640 Kč | 12 543,16 Kč |
| 50 | 477,78840 Kč | 23 889,42 Kč |
| 100 | 455,00360 Kč | 45 500,36 Kč |
| 250 | 426,54664 Kč | 106 636,66 Kč |
| 500 | 409,46100 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |





